- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2M1-SP1-T7-B0-M2RE/NO-HDW
2M1-SP1-T7-B0-M2RE/NO-HDW
Carling Technologies
Switch Toggle SPST 0.4VA 20V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle SPST 0.4VA 20V
Search Keywords: 2M1SP1T7B0M2RENOHDW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2M1-SP1-T7-B0-M2RE/NO-HDW
-
Alias/AKA:2M1-00000273
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$4.75
25
$4.32
100
$4.15
300
$3.98
500
$3.91
1,000
$2.65
2,500
$2.59
5,000 +
$2.57
Click for Quote
Log in
to unlock special pricing