- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2M1-SP1-T1-B9-VS3KE
2M1-SP1-T1-B9-VS3KE
Carling Technologies
Switch Toggle ON None ON SPDT Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON SPDT Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads
Search Keywords: 2M1SP1T1B9VS3KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2M1-SP1-T1-B9-VS3KE
-
Alias/AKA:2M1-00000064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Bat Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:16.25 x 11.8 x 36.1 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$5.52
50
$4.49
100
$4.29
300
$4.10
500
$3.86
1,000
$2.62
2,500
$2.55
5,000 +
$2.49
Click for Quote
Log in
to unlock special pricing