- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2M1-SP1-T1-B5-M2RE
2M1-SP1-T1-B5-M2RE
Carling Technologies
Switch Toggle Miniature 1Pole 0.4VA 20VAC/20VDC ON-None-ON Round Bat PC Pin Terminal Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle Miniature 1Pole 0.4VA 20VAC/20VDC ON-None-ON Round Bat PC Pin Terminal Thru-Hole
Search Keywords: 2M1SP1T1B5M2RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2M1-SP1-T1-B5-M2RE
-
Alias/AKA:2M1-00000350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$4.80
50
$3.90
100
$3.84
300
$3.62
500
$3.35
1,000
$2.28
2,500
$2.22
5,000 +
$2.16
Click for Quote
Log in
to unlock special pricing