- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2M1-SP1-T1-B1-M2QE
2M1-SP1-T1-B1-M2QE
Carling Technologies
1-pole - ON-None-ON - 5A/2A 125VAC or 28VDC/250VAC not HP rated - Non-Illuminated - Sealed Round Bat Mini & SubMini - Printe ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-pole - ON-None-ON - 5A/2A 125VAC or 28VDC/250VAC not HP rated - Non-Illuminated - Sealed Round Bat Mini & SubMini - Printed Circuit Board UL Recognized CSA Certified
Search Keywords: 2M1SP1T1B1M2QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2M1-SP1-T1-B1-M2QE
-
Alias/AKA:2M1-00000012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@125VAC 28VDC A
-
Actuator Style:Round Bat Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 6.6 x 28.2 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$5.49
50
$4.29
100
$3.95
300
$3.79
500
$3.62
1,000
$3.47
2,500
$3.46
5,000 +
$3.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT