- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2M1H-DP5-TK-BK-M1QE
2M1H-DP5-TK-BK-M1QE
Carling Technologies
Premium Epoxy Sealed Miniature Toggle Switch - On-Off-Mom - 5A, 125VAC/28VDC or 2A 250VAC - .512” (13.00 mm) Actuator - Solder ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Premium Epoxy Sealed Miniature Toggle Switch - On-Off-Mom - 5A, 125VAC/28VDC or 2A 250VAC - .512” (13.00 mm) Actuator - Solder Lug Termination.
Search Keywords: 2M1HDP5TKBKM1QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2M1H-DP5-TK-BK-M1QE
-
Alias/AKA:2M1-00000408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$46.87
50
$28.84
75
$22.83
100 +
$22.38
Click for Quote
Log in
to unlock special pricing