- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2M1H-DP4-TK-BK-M1QE
2M1H-DP4-TK-BK-M1QE
Carling Technologies
Premium Sealed Miniature Toggle Switch - Mom-Off-Mom - 5A 125VAC/28VDC or 2A 250VAC - .512” [13.00 mm] Actuator Length - Solde ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Premium Sealed Miniature Toggle Switch - Mom-Off-Mom - 5A 125VAC/28VDC or 2A 250VAC - .512” [13.00 mm] Actuator Length - Solder Lug.
Search Keywords: 2M1HDP4TKBKM1QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2M1H-DP4-TK-BK-M1QE
-
Alias/AKA:2M1-00000409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$32.23
5
$30.15
10
$28.76
25
$27.90
50
$26.70
100
$18.29
250 +
$14.46
Click for Quote
Log in
to unlock special pricing