- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2M1H-DP3-TK-BK-M1QE
2M1H-DP3-TK-BK-M1QE
Carling Technologies
Premium Sealed Miniature Toggle Switch - On-Off-On - 5A 125VAC/28VDC or 2A 250VAC - .512” [13.00 mm] Actuator Length - Solder ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Premium Sealed Miniature Toggle Switch - On-Off-On - 5A 125VAC/28VDC or 2A 250VAC - .512” [13.00 mm] Actuator Length - Solder Lug.
Search Keywords: 2M1HDP3TKBKM1QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2M1H-DP3-TK-BK-M1QE
-
Alias/AKA:2M1-00000407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 7/22/26
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$35.45
5
$31.64
10
$31.56
25
$29.80
50
$28.17
100
$20.12
250 +
$15.88
Click for Quote
Log in
to unlock special pricing