- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2M1-DP2-T1-B1-M2RE
2M1-DP2-T1-B1-M2RE
Carling Technologies
Switch Toggle ON None (ON) DPDT Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None (ON) DPDT Round Bat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Search Keywords: 2M1DP2T1B1M2RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2M1-DP2-T1-B1-M2RE
-
Alias/AKA:2M1-00000221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Bat Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$5.41
25
$4.92
100
$4.73
300
$4.54
500
$4.45
1,000
$2.99
2,500
$2.94
5,000 +
$2.90
Click for Quote
Log in
to unlock special pricing