- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2M1-DP1-T8-B0-M1QE
2M1-DP1-T8-B0-M1QE
Carling Technologies
Switch Toggle ON None ON DPDT Extra Large Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON DPDT Extra Large Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Search Keywords: 2M1DP1T8B0M1QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2M1-DP1-T8-B0-M1QE
-
Alias/AKA:2M1-00000033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@125VAC 28VDC A
-
Actuator Style:Extra Large Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$12.16
25
$8.50
50
$7.95
100
$7.54
300
$7.30
500
$7.26
1,000
$7.23
2,500 +
$7.19
Click for Quote
Log in
to unlock special pricing