- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2M1-DP1-T7-B0-M1GE
2M1-DP1-T7-B0-M1GE
Carling Technologies
Miniature double-pole toggle switch with sealed design, rated for 5A at 125VAC or 28VDC, featuring PC mounting and epoxy seal.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Miniature double-pole toggle switch with sealed design, rated for 5A at 125VAC or 28VDC, featuring PC mounting and epoxy seal.
Search Keywords: 2M1DP1T7B0M1GE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2M1-DP1-T7-B0-M1GE
-
Alias/AKA:2M1-00000120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$16.76
25
$9.36
50
$8.58
100
$7.97
300
$7.72
500
$7.68
1,000
$7.64
2,500 +
$7.60
Click for Quote
Log in
to unlock special pricing