- Home ›
- All Products›
- 2M1-00000410
2M1-00000410
Carling Technologies
Premium Epoxy Sealed Miniature Toggle Switch - On-None-Mom - 5A, 125VAC/28VDC or 2A 250VAC - .512” (13.00 mm) Actuator - Solde ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Premium Epoxy Sealed Miniature Toggle Switch - On-None-Mom - 5A, 125VAC/28VDC or 2A 250VAC - .512” (13.00 mm) Actuator - Solder Lug Termination.
Search Keywords: 2M100000410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2M1-00000410
-
Alias/AKA:2M1H-DP2-TK-BK-M1QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$47.95
5
$47.23
10
$46.52
25
$45.83
50
$28.32
75
$26.90
100 +
$25.56
Click for Quote
Log in
to unlock special pricing