- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2M1-00000319
2M1-00000319
Carling Technologies
Switch Toggle ON None ON DPDT Locking Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON DPDT Locking Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Search Keywords: 2M100000319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2M1-00000319
-
Alias/AKA:2M1-DP1-TA-B9-M1QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$14.32
25
$8.99
50
$8.26
100
$7.81
300
$7.56
500
$7.52
1,000
$7.40
2,500 +
$7.36
Click for Quote
Log in
to unlock special pricing