- Home ›
- All Products›
- 2M1-00000288
2M1-00000288
Carling Technologies
Switch Toggle SPDT 5A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle SPDT 5A 125V
Search Keywords: 2M100000288
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2M1-00000288
-
Alias/AKA:2M1-SP3-T1-B3-M2GE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$5.96
50
$4.84
100
$4.63
300
$4.43
500
$4.17
1,000
$2.83
2,500
$2.68
5,000 +
$2.64
Click for Quote
Log in
to unlock special pricing