- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2GM721-D-4B-B
2GM721-D-4B-B
Carling Technologies
Switch Toggle ON OFF ON DPDT Lever Quick Conn 20A 277VAC 1491.4VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON DPDT Lever Quick Conn 20A 277VAC 1491.4VA Panel Mount with Threads
Search Keywords: 2GM721D4BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2GM721-D-4B-B
-
Alias/AKA:GTI-40566650
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:DPDT14110
-
Switch Configuration:ON OFF ON14118
-
Contact Rating @ Voltage:1491.4 A
-
Actuator Style:Lever14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:15/32-3214120
-
Body Orientation:Straight14091
-
Terminal Type:Quick Connect14119
-
Dimension:34.92mm x 19.05mm x 60.1314112mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
10
$12.76
30
$12.46
50
$12.32
100
$8.73
250
$6.97
500
$6.86
1,000 +
$6.75
Click for Quote
Log in
to unlock special pricing