- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2GM720-D-4B-B
2GM720-D-4B-B
Carling Technologies
Toggle Switch - DPDT - On-Off-On - 20A - 125VAC - 17.45mm Paddle Actuator - Non-Illuminated - Solder Lug - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - DPDT - On-Off-On - 20A - 125VAC - 17.45mm Paddle Actuator - Non-Illuminated - Solder Lug - Panel Mount.
Search Keywords: 2GM720D4BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2GM720-D-4B-B
-
Alias/AKA:GTI-40565940
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
10
$12.30
30
$12.11
50
$11.94
100
$8.53
250
$6.73
500
$6.64
1,000 +
$6.60
Click for Quote
Log in
to unlock special pricing