- Home ›
- All Products›
- 2GM60-73
2GM60-73
Carling Technologies
Switch Toggle ON OFF ON DPDT Bat Lever Solder 6A 250VAC 12VDC 186.42VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON DPDT Bat Lever Solder 6A 250VAC 12VDC 186.42VA Panel Mount with Threads
Search Keywords: 2GM6073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2GM60-73
-
Alias/AKA:GGG-36096000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$11.03
20
$10.48
40
$9.96
80
$9.46
100
$6.76
250 +
$5.48
Click for Quote
Log in
to unlock special pricing