- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2GM51-78/HDW-ASSM
2GM51-78/HDW-ASSM
Carling Technologies
Switch Toggle ON OFF ON DPDT Bat Toggle Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON DPDT Bat Toggle Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 2GM5178HDWASSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2GM51-78/HDW-ASSM
-
Alias/AKA:GGG-36556064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
20
$14.82
40
$14.16
60
$13.64
100
$9.82
260
$7.53
500
$7.33
1,000 +
$7.23
Click for Quote
Log in
to unlock special pricing