- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2GM04-73
Carling Technologies
2GM04-73
Switch Toggle ON OFF ON DPDT Bat Lever Screw 20A 250VAC Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2GM04-73
-
Alias/AKA:GGG-35670000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:20@250VAC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.22 x 19.05 x 58.41 mm
-
Operating Temperature:N/A