- Home ›
- All Products›
- 2GL70-73
2GL70-73
Carling Technologies
Switch Toggle ON None ON DPDT Round Lever Solder Lug 20A 250VAC 745.7VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON DPDT Round Lever Solder Lug 20A 250VAC 745.7VA Panel Mount with Threads
Search Keywords: 2GL7073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2GL70-73
-
Alias/AKA:GGG-35570000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
20
$14.82
40
$14.16
60
$13.64
100
$9.82
260
$7.53
500
$7.33
1,000 +
$7.23
Click for Quote
Log in
to unlock special pricing