- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2GL60-73
2GL60-73
Carling Technologies
Switch Toggle ON None ON DPDT Bat Lever Solder Lug 6A 250VAC 186.42VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON DPDT Bat Lever Solder Lug 6A 250VAC 186.42VA Panel Mount with Threads
Search Keywords: 2GL6073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2GL60-73
-
Alias/AKA:GGG-35502000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:186.42 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:33.22 x 19.05 x 57.4 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Buy all 12 in-stock or the regular minimum order quantity of 20
Stock lot only:
12
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$9.90
20
$9.00
40
$8.87
60
$8.69
100
$6.25
260
$4.99
500
$4.92
1,000 +
$4.84
Click for Quote
Log in
to unlock special pricing