- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2GL56-73
2GL56-73
Carling Technologies
Switch Toggle ON None ON DPDT Bat Toggle PC Pins 15A 250VAC 559.27VA PC Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON DPDT Bat Toggle PC Pins 15A 250VAC 559.27VA PC Mount with Threads
Search Keywords: 2GL5673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2GL56-73
-
Alias/AKA:GGG-35467600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$14.77
20
$14.03
40
$13.33
80
$12.66
100
$9.05
250 +
$7.34
Click for Quote
Log in
to unlock special pricing