help desk software
Image is representational - see mfr. specs

Switch Toggle ON None ON DPDT Paddle Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Toggle ON None ON DPDT Paddle Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 2GL51NBL3
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Carling Technologies
  • Número do item:
    2GL51-NBL3
  • Alias/AKA:
    GGG-35328000
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Paddle Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    33.22 x 19.05 x 60.11 mm
  • Operating Temperature:
    0 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
min Ordem:
10
Multiple:
10
10 Weeks Pode enviar 2/2/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
10
$13.51
30
$12.50
50
$12.32
100
$8.67
250
$6.66
500
$6.56
1 000 +
$6.46
Click for Quote
Conecte-se para desbloquear preços especiais