Image is representational - see manufacturer specifications

Carling Technologies Authorized Distributor

2GL51-78-XP

Use replacement - Bulk packaged instead of 1 per bag.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Use replacement - Bulk packaged instead of 1 per bag.
Search Keywords: 2GL5178XP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    2GL51-78-XP
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536500660
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    33.22 x 19.05 x 60.11 mm
  • Operating Temperature:
    0 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2GL51-78-XP RoHS compliant?
No, 2GL51-78-XP is not RoHS compliant.
What is the lead time for 2GL51-78-XP?
The standard lead time for 2GL51-78-XP is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
10
$13.12
30
$12.71
50
$12.14
100
$8.51
250
$6.50
500
$5.57
1,000 +
$5.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!