- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2GL04-73
2GL04-73
Carling Technologies
Switch Toggle ON None ON DPDT Bat Toggle Screw 20A 250VAC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON DPDT Bat Toggle Screw 20A 250VAC Panel Mount with Threads
Search Keywords: 2GL0473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2GL04-73
-
Alias/AKA:GGG-35214000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
On Order:
100
can ship 10/12/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
16 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$23.81
10
$20.80
25
$19.64
50
$19.22
75
$18.61
100 +
$17.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT