- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2GK91-78
Carling Technologies
2GK91-78
Switch Toggle ON None OFF DPST Bat Lever Quick Conn 15A 250VAC Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Toggle ON None OFF DPST Bat Lever Quick Conn 15A 250VAC Panel Mount with Threads
Search Keywords: 2GK9178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2GK91-78
-
Alias/AKA:2GK91-78-XG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:33.22 x 19.05 x 60.11 mm
-
Operating Temperature:0 to 85 °C
Frequently Asked Questions
Is 2GK91-78 discontinued?
Yes, 2GK91-78 from Carling Technologies is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2GK91-78?
The recommended replacement for 2GK91-78 is 2GK91-D-3B-B from Carling Technologies, available from OnlineComponents.com.
Is 2GK91-78 RoHS compliant?
Yes, 2GK91-78 is RoHS compliant.
What is the lead time for 2GK91-78?
The standard lead time for 2GK91-78 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.