- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2GK90-D-3B-B
2GK90-D-3B-B
Carling Technologies
Switch Toggle ON None OFF DPST Bat Lever Solder Lug 15A 250VAC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF DPST Bat Lever Solder Lug 15A 250VAC Panel Mount with Threads
Search Keywords: 2GK90D3BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2GK90-D-3B-B
-
Alias/AKA:GTI-50528340
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:33.22 x 19.05 x 55.22 mm
-
Operating Temperature:0 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Buy all 7 in-stock or the regular minimum order quantity of 10
Stock lot only:
7
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$14.421
10
$13.110
30
$12.910
50
$12.720
100
$9.020
250
$7.170
500
$7.080
1,000 +
$7.040
Click for Quote
Log in
to unlock special pricing