- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2GK71-78
2GK71-78
Carling Technologies
Switch Toggle DPST 17A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle DPST 17A 125V
Search Keywords: 2GK7178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2GK71-78
-
Alias/AKA:GGG-35129000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Buy all 10 in-stock or the regular minimum order quantity of 20
Stock lot only:
10
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$11.308
20
$10.280
40
$10.040
60
$9.820
100
$7.070
260
$5.580
500
$5.570
1,000 +
$5.510
Click for Quote
Log in
to unlock special pricing
Older Equivalent