- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2GK71-63
2GK71-63
Carling Technologies
Switch Toggle ON None OFF DPST Bat Lever Quick Conn 17A 250VAC 745.7VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF DPST Bat Lever Quick Conn 17A 250VAC 745.7VA Panel Mount with Threads
Search Keywords: 2GK7163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2GK71-63
-
Alias/AKA:GGG-35115000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:745.7 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:33.22mm x 19.05mm x 56.56 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
20
$10.59
40
$10.35
60
$10.12
100
$7.28
260
$5.75
500
$5.68
1,000 +
$5.64
Click for Quote
Log in
to unlock special pricing