- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2GK64-63
2GK64-63
Carling Technologies
Switch Toggle ON None OFF DPST Bat Lever Screw 6A 250VAC 186.42VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF DPST Bat Lever Screw 6A 250VAC 186.42VA Panel Mount with Threads
Search Keywords: 2GK6463
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2GK64-63
-
Alias/AKA:GGG-35090000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:DPST14110
-
Switch Configuration:ON None OFF14118
-
Contact Rating @ Voltage:186.42 A
-
Actuator Style:Bat Lever14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:15/32-3214120
-
Body Orientation:Straight14091
-
Terminal Type:Screw14119
-
Dimension:33.22mm x 19.05mm x 55.2314112mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
10
$12.50
20
$11.88
40
$11.28
80
$10.72
100
$7.66
250 +
$6.21
Click for Quote
Log in
to unlock special pricing