- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2GK60-63
2GK60-63
Carling Technologies
Switch Toggle ON None OFF DPST Bat Lever Solder Lug 6A 250VAC 186.42VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF DPST Bat Lever Solder Lug 6A 250VAC 186.42VA Panel Mount with Threads
Search Keywords: 2GK6063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2GK60-63
-
Alias/AKA:GGG-34989000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:186.42 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:33.22 x 19.05 x 54.22 mm
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
481
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
20
$8.91
40
$8.70
60
$8.51
100
$6.13
260
$4.84
500
$4.82
1,000 +
$4.77
Click for Quote
Log in
to unlock special pricing