- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2GK57-73
2GK57-73
Carling Technologies
Switch Toggle ON None OFF DPST Bat Lever Quick Connect/Solder Lug/Screw 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF DPST Bat Lever Quick Connect/Solder Lug/Screw 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 2GK5773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2GK57-73
-
Alias/AKA:GGG-36556866
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:N/A
-
Body Orientation:Straight
-
Terminal Type:Quick Connect/Solder/Screw
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
10
$14.92
20
$14.17
40
$13.46
80
$12.79
100
$9.14
250 +
$7.41
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Use replacement - Bulk packaged instead of 1 per bag.
In Stock:
190
Minimum Order:
10