- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2GK54-73
2GK54-73
Carling Technologies
The 2GK54-73 is a double-pole toggle switch featuring a bat actuator, an On-Off-(On) circuit, and screw terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 2GK54-73 is a double-pole toggle switch featuring a bat actuator, an On-Off-(On) circuit, and screw terminals.
Search Keywords: 2GK5473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2GK54-73
-
Alias/AKA:GGG-34908000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.22 x 19.05 x 58.41 mm
-
Operating Temperature:0 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
255
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
20
$9.94
40
$9.38
60
$8.84
100
$8.63
260
$8.59
500
$8.51
1,000 +
$8.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT