- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2GK04-78
2GK04-78
Carling Technologies
Switch Toggle ON None OFF DPST Bat Lever Screw 20A 250VAC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF DPST Bat Lever Screw 20A 250VAC Panel Mount with Threads
Search Keywords: 2GK0478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2GK04-78
-
Alias/AKA:GGG-36556880
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:20@250VAC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:33.22mm x 19.05mm x 58.41 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Buy all 15 in-stock or the regular minimum order quantity of 20
Stock lot only:
15
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$13.189
20
$11.990
40
$11.720
60
$11.460
100
$8.250
260
$6.510
500
$6.430
1,000 +
$6.390
Click for Quote
Log in
to unlock special pricing