- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2GK01-D-2B-B
2GK01-D-2B-B
Carling Technologies
Toggle Switch - DPST - ON-None-OFF - 20A - 250VAC - Panel Mount with Threads.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - DPST - ON-None-OFF - 20A - 250VAC - Panel Mount with Threads.
Search Keywords: 2GK01D2BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2GK01-D-2B-B
-
Alias/AKA:GTI-40461000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10
$11.83
20
$11.24
40
$10.68
80
$10.14
100
$7.25
250 +
$5.88
Click for Quote
Log in
to unlock special pricing