- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2GH51-73
2GH51-73
Carling Technologies
Toggle Switch - Bat Actuator - 15A 250VAC - 559.27VA - Panel Mount with Threads.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - Bat Actuator - 15A 250VAC - 559.27VA - Panel Mount with Threads.
Search Keywords: 2GH5173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2GH51-73
-
Alias/AKA:GGG-36556252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
20
$15.38
40
$14.69
60
$14.15
100
$10.19
260
$7.81
500
$7.60
1,000 +
$7.50
Click for Quote
Log in
to unlock special pricing