- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2GC56-73
2GC56-73
Carling Technologies
Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 15A 250VAC 559.27VA PC Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 15A 250VAC 559.27VA PC Mount with Threads
Search Keywords: 2GC5673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2GC56-73
-
Alias/AKA:GGG-36556500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:PC Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:33.22 x 19.05 x 53.16 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
20
$9.94
40
$9.50
60
$9.42
100
$6.78
260
$5.27
500
$5.05
1,000 +
$4.92
Click for Quote
Log in
to unlock special pricing