Available Replacements
Older Equivalent
GGG-36556818
GGG-36556818

Carling Technologies

In Stock: 40

Minimum Order: 20

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Toggle ON None OFF SPST Bat Lever Quick Conn 20A 277VAC 1491.4VA Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON None OFF SPST Bat Lever Quick Conn 20A 277VAC 1491.4VA Panel Mount with Threads
Search Keywords: 2GA72173
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    2GA721-73
  • Alias/AKA:
    GGG-36556818
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    1491.4 A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    33.22 x 19.05 x 59.74 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks can ship 8/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
20
$8.32
40
$7.66
60
$7.59
100
$7.42
260
$7.19
500
$7.17
1,000 +
$7.15
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!