- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2GA51-D-2B-B
2GA51-D-2B-B
Carling Technologies
Switch Toggle ON None OFF SPST Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF SPST Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 2GA51D2BB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2GA51-D-2B-B
-
Alias/AKA:GTI-40337000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:34.92 x 19.05 x 60.13 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
158
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
30
$5.90
60
$5.76
120
$4.12
270
$3.27
510
$3.20
1,020
$3.16
2,520
$3.12
5,010 +
$3.10
Click for Quote
Log in
to unlock special pricing