- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2GA50-D-2B-B
Carling Technologies
2GA50-D-2B-B
Switch Toggle ON None OFF SPST Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2GA50-D-2B-B
-
Alias/AKA:GTI-40328000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:SPST14110
-
Switch Configuration:ON None OFF14118
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Lever14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:15/32-3214120
-
Body Orientation:Straight14091
-
Terminal Type:Solder Lug14119
-
Dimension:34.92mm x 19.05mm x 57.4214112mm
-
Operating Temperature:N/A