- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2FLA51-73
2FLA51-73
Carling Technologies
Switch Toggle SP Bat Lever
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle SP Bat Lever
Search Keywords: 2FLA5173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2FLA51-73
-
Alias/AKA:FFF-28729200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:SP14110
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Bat Lever14088
-
Mounting:N/A
-
Thread Size:15/32-3214120
-
Body Orientation:Straight14091
-
Terminal Type:N/A
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
20
$10.20
40
$9.74
60
$9.66
100
$6.96
260
$5.40
500
$5.18
1,000 +
$5.04
Click for Quote
Log in
to unlock special pricing