Available Replacements
Older Equivalent
FFF-28330000
FFF-28330000

Carling Technologies

In Stock: 1,257

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Carling Technologies Authorized Distributor

2FC53-78/TABS

Switch Toggle ON OFF ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle ON OFF ON SPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 2FC5378TABS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    2FC53-78/TABS
  • Alias/AKA:
    FFF-28330000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    28.8 x 16.1 x 57.37 mm
  • Operating Temperature:
    -17.8 to 65.6 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 2FC53-78/TABS?
The recommended replacement for 2FC53-78/TABS is FFF-28330000 from Carling Technologies, available from OnlineComponents.com.
Is 2FC53-78/TABS RoHS compliant?
No, 2FC53-78/TABS is not RoHS compliant.
What is the lead time for 2FC53-78/TABS?
The standard lead time for 2FC53-78/TABS is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,257
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.35
25
$7.64
50
$7.34
100
$7.04
300
$5.42
500
$5.24
1,000
$4.99
2,500 +
$4.67
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!