help desk software
Image is representational - see mfr. specs

Use replacement - Bulk packaged instead of 1 per bag.

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Use replacement - Bulk packaged instead of 1 per bag.
Search Keywords: 2FC5373XN
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Carling Technologies
  • 부품 번호:
    2FC53-73-XN
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536500660
  • COO:
    MX
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On Off On
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    28.8 x 16.1 x 54.66 mm
  • Operating Temperature:
    -17.8 to 65.6 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
최소 주문:
10
다수:
10
12 Weeks 배송 가능 2. 16. 26
백오더
PRICE (USD)
수량
Unit Price
10
$8.19
30
$7.93
50
$7.58
100
$5.47
250
$4.29
500
$3.48
1,000 +
$3.35
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments
Possible Replacement
1-pole - ON-OFF-ON - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - Solder Lug
재고 보유:
426
최소 주문:
10