- Home ›
- All Products›
- 2FC44-73
2FC44-73
Carling Technologies
Switch Toggle ON OFF ON SPDT Bat Lever Screw 20A 250VAC 12VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON SPDT Bat Lever Screw 20A 250VAC 12VDC Panel Mount with Threads
Search Keywords: 2FC4473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2FC44-73
-
Alias/AKA:FFF-28910012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
10
$10.85
20
$10.30
40
$9.79
80
$9.30
100
$6.64
250 +
$5.39
Click for Quote
Log in
to unlock special pricing