- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2FB53-78
2FB53-78
Carling Technologies
Switch Toggle ON None ON SPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON SPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 2FB5378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2FB53-78
-
Alias/AKA:FFF-28910156
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:28.8 x 16.1 x 54.66 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 20
Stock lot only:
8
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$8.492
20
$7.720
40
$7.540
60
$7.480
100
$5.390
260
$4.280
500
$4.190
1,000 +
$4.140
Click for Quote
Log in
to unlock special pricing