Available Replacements
Older Equivalent
FFF-27857000
FFF-27857000

Carling Technologies

In Stock: 2,667

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Carling Technologies Authorized Distributor

2FB53-73/TABS

1-pole - ON-None-ON - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - .250 Tab (Q.C.)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
1-pole - ON-None-ON - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - .250 Tab (Q.C.)
Search Keywords: 2FB5373TABS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    2FB53-73/TABS
  • Alias/AKA:
    FFF-27857000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Bat Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Dimension:
    28.8 x 16.1 x 57.37 mm
  • Operating Temperature:
    -17.8 to 65.6 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,667
Can Ship immediately
On Order:
4,000   can ship 11/13/26
Minimum Order Quantity:
5
21 Weeks can ship 12/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.40
25
$5.86
50
$5.62
100
$5.39
300
$5.02
500
$4.85
1,000
$4.62
2,500 +
$4.31
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!