- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2FB47-73-XJS1
2FB47-73-XJS1
Carling Technologies
Switch Toggle ON None ON SPDT Bat Lever Solder Lug Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON SPDT Bat Lever Solder Lug Panel Mount with Threads
Search Keywords: 2FB4773XJS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2FB47-73-XJS1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:28.8 x 16.1 x 54.66 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$7.70
30
$7.58
50
$7.40
100
$4.83
250
$3.83
500
$3.27
1,000 +
$3.07
Click for Quote
Log in
to unlock special pricing