- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2FA64-73
2FA64-73
Carling Technologies
Switch Toggle ON None OFF SPST Bat Lever Screw 6A 250VAC 186.42VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF SPST Bat Lever Screw 6A 250VAC 186.42VA Panel Mount with Threads
Search Keywords: 2FA6473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2FA64-73
-
Alias/AKA:FFF-27740000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:186.42 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:28.8 x 16.1 x 55.67 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
20
$8.17
40
$8.15
60
$7.74
100
$5.57
260
$4.33
500
$4.15
1,000 +
$4.04
Click for Quote
Log in
to unlock special pricing