- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2FA63-78/TABS-XKD1
2FA63-78/TABS-XKD1
Carling Technologies
Switch Toggle ON None OFF SPST Bat Lever Quick Conn 6A 250VAC 186.42VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF SPST Bat Lever Quick Conn 6A 250VAC 186.42VA Panel Mount with Threads
Search Keywords: 2FA6378TABSXKD1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2FA63-78/TABS-XKD1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:186.42 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:28.8 x 16.1 x 55.12 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$8.71
30
$8.57
50
$8.37
100
$5.46
250
$4.33
500
$3.70
1,000 +
$3.47
Click for Quote
Log in
to unlock special pricing