- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2FA63-73
2FA63-73
Carling Technologies
Switch Toggle ON None OFF SPST Bat Lever Solder Lug 6A 250VAC 186.42VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF SPST Bat Lever Solder Lug 6A 250VAC 186.42VA Panel Mount with Threads
Search Keywords: 2FA6373
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2FA63-73
-
Alias/AKA:FFF-27660000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:186.42 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:28.8 x 16.1 x 54.66 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
382
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
30
$6.84
60
$5.94
120
$5.21
270
$5.18
510
$5.17
1,020
$5.15
2,520
$5.14
5,010 +
$5.13
Click for Quote
Log in
to unlock special pricing