- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2FA52-73
2FA52-73
Carling Technologies
Switch Toggle ON None OFF SPST Bat Lever Quick Connect/Solder Lug/Screw 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF SPST Bat Lever Quick Connect/Solder Lug/Screw 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 2FA5273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:2FA52-73
-
Alias/AKA:FFF-28910324
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:N/A
-
Body Orientation:Straight
-
Terminal Type:Quick Connect/Solder/Screw
-
Dimension:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
555
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
20
$7.45
40
$7.34
60
$7.19
100
$5.18
260
$4.13
500
$4.07
1,000 +
$4.01
Click for Quote
Log in
to unlock special pricing